
Highlights & Details
Molex 22032091 100 HDR FLT STR SQ N
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Series
254
- CS
2.54 mm
- Pins per row
9
- Total number of pins
9
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
22032091
- Insulation material
Polyamide
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
22032091
- Engineering Part No
A-4030-09A197
- Engineering Series Name
100 HDR FLT STR SQ N
- Engineering Series No
04030
Documents & Downloads
Datasheet
Datasheet 2764761 Molex Pin strip (standard) 254 Total number of pins 9 Contact spacing: 2.54 mm 22032091 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2764761 Molex Pin strip (standard) 254 Total number of pins 9 Contact spacing: 2.54 mm 22032091 1 pc(s) Bulk










