
Highlights & Details
Molex 10977306 CGRID VT TH B/A HDR
- Content 1 pc(s)
- No. of rows 2
- Pins per row 15
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- No. of rows
2
- Pins per row
15
- Total number of pins
30
- CS
2.54 mm
- Connection
Print
- Contact surface
Gold (Au)
- Pin length (PCB)
2.79 mm
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
10977306
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
10977306
- Engineering Part No
A-70280-0175
- Engineering Series Name
CGRID VT TH B/A HDR
- Engineering Series No
70280
Documents & Downloads
Datasheet
Datasheet 2760054 Molex Pin strip (standard) No. of rows: 2 Pins per row: 15 10977306 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2760054 Molex Pin strip (standard) No. of rows: 2 Pins per row: 15 10977306 1 pc(s) Bulk
Description
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 30 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail










