
Highlights & Details
Molex 26603030 .156 HDR,RA,SQ PIN
- Content: 1 pc(s)
- Total number of pins: 3
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- CS
3.96 mm
- Total number of pins
3
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
26603030
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
26603030
- Engineering Part No
41772-0003
- Engineering Series Name
.156 HDR,RA,SQ PIN
- Engineering Series No
41772
Documents & Downloads
Datasheet
Datasheet 2764849 Molex Pin strip (standard) Total number of pins 3 Contact spacing: 3.96 mm 26603030 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2764849 Molex Pin strip (standard) Total number of pins 3 Contact spacing: 3.96 mm 26603030 1 pc(s) Bulk
Description
KK 396 Header, Right-Angle, without Peg, 3 Circuits, Tin (Sn) Plating






