
Highlights & Details
Molex 26602040 .156 HDR,SQ PIN
- Content: 1 pc(s)
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- CS
3.96 mm
- Total number of pins
4
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
26602040
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
26602040
- Engineering Part No
41771-0004
- Engineering Series Name
.156 HDR,SQ PIN
- Engineering Series No
41771
Documents & Downloads
Datasheet
Datasheet 2764894 Molex Pin strip (standard) Total number of pins 4 Contact spacing: 3.96 mm 26602040 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2764894 Molex Pin strip (standard) Total number of pins 4 Contact spacing: 3.96 mm 26602040 1 pc(s) Bulk
Description
KK 396 Header, Vertical, without Peg, 4 Circuits, Tin (Sn) Plating










