
Highlights & Details
Molex 713492052 CGRID VT SMT SHRD HD
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 40
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Pin strip (standard)
- No. of rows
2
- Features
+ plastic cap
- CS
2.54 mm
- Pins per row
20
- Total number of pins
40
- Content
1 pc(s)
- Connection
SMD
- Connector coating thickness
0.38 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Plastic
- Manufacturer part #
713492052
- Insulation material
Plastic
- Contact material
Gold
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
713492052
- Engineering Series Name
CGRID VT SMT SHRD HD
- Engineering Series No
71349
Documents & Downloads
Datasheet
Datasheet 2759640 Molex Pin strip (standard) Total number of pins 40 Contact spacing: 2.54 mm 713492052 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2759640 Molex Pin strip (standard) Total number of pins 40 Contact spacing: 2.54 mm 713492052 1 pc(s) Tube




