
Highlights & Details
Molex 26613080 .156 HDR,RA,SQ PIN
- Content: 1 pc(s)
- Total number of pins: 8
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- CS
3.96 mm
- Total number of pins
8
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
26613080
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
26613080
- Engineering Part No
41772-0025
- Engineering Series Name
.156 HDR,RA,SQ PIN
- Engineering Series No
41772
Documents & Downloads
Datasheet
Datasheet 2760055 Molex Pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26613080 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2760055 Molex Pin strip (standard) Total number of pins 8 Contact spacing: 3.96 mm 26613080 1 pc(s) Bulk
Description
KK 396 Header, Right-Angle, without Peg, 8 Circuits, Gold (Au) Plating






