
Highlights & Details
BATTERY CONNECTORS
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Technical specifications
- Packaging type
Tape on Full reel
- Product type
RF crimp connector
- No. of rows
2
- Features
+ staggered tiers
- CS
1 mm
2 mm
3 mm
- Pins per row
2
- Total number of pins
4
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Connector coating thickness
0.381 µm
- Case material
Liquid crystal polymer
- Manufacturer part #
787324001
- Factory colour
Black
- Contact material
Titanium
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
30 V
- Height
1.63 mm
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
787324001
- Engineering Part No
78732-4001
- Engineering Series Name
4&8 ckts compression
- Engineering Series No
78732
Documents & Downloads
Datasheet
Datasheet 3036499 Molex RF crimp connector Total number of pins 4 Contact spacing: 1 mm, 2 mm, 3 mm 787324001 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036499 Molex RF crimp connector Total number of pins 4 Contact spacing: 1 mm, 2 mm, 3 mm 787324001 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036499 Molex RF crimp connector Total number of pins 4 Contact spacing: 1 mm, 2 mm, 3 mm 787324001 1 pc(s) Tape on Full reel

