• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Sensor Inductive 1202530394 1202530394 M18 shielded (Ø x L) 18 mm x 63.5 mm

Image similar
Product type
Sensor
Contact type
1 maker
Switching distance (max.)
8 mm
Model
Inductive
Length
63.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202530394 Contrinex Inductive

Our service for you

Technical specifications

Product type

Sensor

Type

1202530394

Contact type

1 maker

Switching distance (max.)

8 mm

Model

Inductive

Installation type

shielded

Size

M18

Length

63.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 63.5 mm

Content

1 pc(s)

Engineering Part No

DW-AS-621-M18-002

Engineering Series Name

Contrinex Inductive

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3389900 Molex Sensor Inductive 1202530394 1202530394 M18 shielded (Ø x L) 18 mm x 63.5 mm

User & Safety Instructions

User & Safety Instructions 3389900 Molex Sensor Inductive 1202530394 1202530394 M18 shielded (Ø x L) 18 mm x 63.5 mm

Description

Contrinex Inductive Sensor, M18 Housing, 8mm Operating Distance, Embeddable, NPN, NO, 4-pin M12 Connector, 63.5mm Housing Length