• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Sensor Inductive 1202530508 1202530508 M4 shielded PNP

Image similar
Product type
Sensor
Contact type
1 maker
Switching distance (max.)
1 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202530508 Contrinex Inductive

Our service for you

Technical specifications

Product type

Sensor

Type

1202530508

Contact type

1 maker

Switching distance (max.)

1 mm

Outputs

PNP

Model

Inductive

Installation type

shielded

Size

M4

Cable length

0.2 m

Length

22 mm

Content

1 pc(s)

Engineering Part No

DW-AV-623-M4-276

Engineering Series Name

Contrinex Inductive

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3389898 Molex Sensor Inductive 1202530508 1202530508 M4 shielded PNP

User & Safety Instructions

User & Safety Instructions 3389898 Molex Sensor Inductive 1202530508 1202530508 M4 shielded PNP

Description

Contrinex Inductive Sensor, M4 Housing, 1mm Operating Distance, Embeddable, PNP, NO, 0.2m 3-wire PUR Cable, 3-pin M8 Connector, 22mm Housing Length