
Highlights & Details
Molex 9484059 .156 POLYESTER P.C.
- Content: 1 pc(s)
- Total number of pins: 5
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
SIL socket (standard)
- Connector type
Power strip
- Connector system
wire-to-board
- CS
3.96 mm
- Pins per row
5
- Total number of pins
5
- Content
1 pc(s)
- Connection
Print
- Connector coating thickness
5.00 µm
- Case material
Polyester
- Manufacturer part #
9484059
- Insulation material
Polyester
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Type
9484059
- Engineering Part No
A-41815-0033
- Engineering Series Name
.156 POLYESTER P.C.
- Engineering Series No
41815
Documents & Downloads
Datasheet
Datasheet 2764765 Molex SIL socket (standard) Total number of pins 5 Contact spacing: 3.96 mm 9484059 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764765 Molex SIL socket (standard) Total number of pins 5 Contact spacing: 3.96 mm 9484059 1 pc(s) Tray
Description
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 5 Circuits










