
Highlights & Details
6.5mm WTB/WTW
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 2
Technical specifications
- Packaging type
Tube
- Product type
Socket housing cable
- No. of rows
2
- Connector system
wire-to-board
wire-to-wire
- Series
CP
- Features
+ locking mechanism
encodable
- CS
6.5 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
1.27 µm
- Connector coating thickness
1.27 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
1510482200
- Factory colour
Orange
- Contact material
Copper alloy
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
600 V DC/AC
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
1510482200
- Engineering Part No
151048-2200
- Engineering Series Name
6.5mm Keying header
- Engineering Series No
151048
Documents & Downloads
Datasheet
Datasheet 3035849 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510482200 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3035849 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510482200 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 3035849 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510482200 1 pc(s) Tube



