
Highlights & Details
Molex 513821300 SGL Rcpt Hsg
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 13
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
2.00 mm
- Pins per row
13
- Total number of pins
13
- Content
1 pc(s)
- Manufacturer part #
513821300
- RoHS-compliant
Yes
- Type
513821300
- Engineering Series Name
SGL Rcpt Hsg
- Engineering Series No
51382
Documents & Downloads
Datasheet
Datasheet 2765482 Molex Socket housing cable Total number of pins 13 Contact spacing: 2.00 mm 513821300 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765482 Molex Socket housing cable Total number of pins 13 Contact spacing: 2.00 mm 513821300 1 pc(s) Bulk
Description
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 13 Circuits, White










