
Highlights & Details
Molex 151341400 Picoblade OTS Discre
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 14
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Power strip
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
14
- Total number of pins
14
- Content
1 pc(s)
- Connection
Socket
- Manufacturer part #
151341400
- Factory colour
Ecru
- Length
50.00 mm
- RoHS-compliant
Yes
- Type
151341400
- Engineering Series Name
Picoblade OTS Discre
- Engineering Series No
15134
Documents & Downloads
Datasheet
Datasheet 2761868 Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341400 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2761868 Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341400 1 pc(s) Bulk
Description
Jack Cable Components Molex PicoBlade Standard - Series 15134. PicoBlade Series Cable Board components in a series of cable lengths with termination at each end through a PicoBlade jack. The cable components with PicoBlade connector are made of discrete UL1061 wires to facilitate design, prototyping and production. The pin-to-pin simple connector configuration allows you to assign each signal to a pen without having to develop a cable layout. The PicoBlade socket strips have a single-row, compact, space-saving design with a small grid dimension of 1.25 mm. A positive lock on the connector ensures that the cable component is securely attached to the appropriate pin bar to prevent accidental disconnection due to vibration or improper handling. These PicoBlade cable components are designed for use with the PicoBlade PCB headers for 53261, 53047, 53398, and 53048 series cable-board connections. Features and benefits. • Made with discrete UL1061 wires for easy design • Pin-to-pin card configurations reduce cable routing requirements • Compact, space-saving connector design with small 1.25 mm pitch • Friction locks on connector housings for secure connection to the header • Available in a range of cable lengths. Manufactured with discrete UL1061 wires for simple design Pin-to-Pin connector configurations reduce cable layout requirements Compact, space-saving connector design with a small pitch of 1.25 mm Force locking latches on connector housings for secure plug connection at the pin header Available in a variety of cable lengths. Application area: The cable-board cable components of the PicoBlade series are Ideal for use in prototype development and for global applications. Applications include home entertainment, household appliances and mobile devices, commercial vehicles, industrial process controls and medical technology.
This text is machine translated.
This text is machine translated.









