
Highlights & Details
Molex 510211500 Rcpt Hsg
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 15
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
15
- Total number of pins
15
- Content
1 pc(s)
- Connection
Crimp
- Manufacturer part #
510211500
- Factory colour
Ecru
- RoHS-compliant
Yes
- Type
510211500
- Engineering Series Name
Rcpt Hsg
- Engineering Series No
51021
Documents & Downloads
Datasheet
Datasheet 2765705 Molex Socket housing cable Total number of pins 15 Contact spacing: 1.25 mm 510211500 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765705 Molex Socket housing cable Total number of pins 15 Contact spacing: 1.25 mm 510211500 1 pc(s) Bulk
Description
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 15 Circuits, Natural









