
Highlights & Details
Molex 521170413 2.5 SPLASH PROOF RCP
- Content: 1 pc(s)
- Total number of pins: 2
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Socket housing cable
- Connector type
Power strip
- Connector system
wire-to-wire
- Features
+ seal
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Content
1 pc(s)
- Manufacturer part #
521170413
- Factory colour
Black
- RoHS-compliant
Yes
- Type
521170413
- Engineering Series Name
2.5 SPLASH PROOF RCP
- Engineering Series No
52117
Documents & Downloads
Datasheet
Datasheet 2760261 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.50 mm 521170413 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760261 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.50 mm 521170413 1 pc(s) Tray
Description
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Wide Body Type, Black







