
Highlights & Details
Molex 451110302 Micro Lock OTS Discr
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-wire
- CS
1.25 mm
- Pins per row
3
- Total number of pins
3
- Content
1 pc(s)
- Connection
Open cable end
- Manufacturer part #
451110302
- Factory colour
Black
- Length
150.00 mm
- RoHS-compliant
Yes
- Type
451110302
- Engineering Series Name
Micro Lock OTS Discr
- Engineering Series No
45111
Documents & Downloads
Datasheet
Datasheet 2762498 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.25 mm 451110302 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2762498 Molex Socket housing cable Total number of pins 3 Contact spacing: 1.25 mm 451110302 1 pc(s) Bulk
Description
Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 150.00mm Length, 3 Circuits, Black





