Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsPCB ConnectorsPin Headers, Receptacles systems

Molex Socket housing cable Total number of pins 4 2160111041 1 pc(s) Bulk

EAN:
Part number:
Item no:
A black plug with five pins, connected to five black cables with exposed wire ends; typical for electrical connections.
A black plug with five pins, connected to five black cables with exposed wire ends; typical for electrical connections.
Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
Total number of pins
4
Packaging type
Bulk
Datasheet (PDF)
Molex
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Molex 2160111041 OTS SUPER SABER R-S

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection

Open cable ends

Manufacturer part #

2160111041

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

2160111041

Engineering Series Name

OTS SUPER SABER R-S

Engineering Series No

216011

Documents & Downloads

Datasheet

Datasheet 2759721 Molex Socket housing cable Total number of pins 4 2160111041 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2759721 Molex Socket housing cable Total number of pins 4 2160111041 1 pc(s) Bulk

Description

Super Sabre-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 4 Circuits, Black

Description

Super Sabre-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

  • Molex connector
  • Molex connector 2-pin
  • Molex connector 4-pin
  • Molex Microfit
  • Molex MiniFit
  • Molex Picoblade
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list