
Highlights & Details
Molex 369200400 PicoEzmate OTS Discr
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-wire
- CS
1.20 mm
- Pins per row
4
- Total number of pins
4
- Content
1 pc(s)
- Connection
Cable + connector
- Manufacturer part #
369200400
- Factory colour
Black
- Length
50.00 mm
- RoHS-compliant
Yes
- Type
369200400
- Engineering Series Name
PicoEzmate OTS Discr
- Engineering Series No
36920
Documents & Downloads
Datasheet
Datasheet 2762523 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.20 mm 369200400 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2762523 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.20 mm 369200400 1 pc(s) Bulk
Description
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black










