
Highlights & Details
Molex 151320400 PicoLock OTS Discret
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Socket housing cable
- No. of rows
1
- CS
1.50 mm
- Pins per row
4
- Total number of pins
4
- Content
1 pc(s)
- Manufacturer part #
151320400
- Factory colour
Black
- Length
50.00 mm
- RoHS-compliant
Yes
- Type
151320400
- Engineering Series Name
PicoLock OTS Discret
- Engineering Series No
15132
Documents & Downloads
Datasheet
Datasheet 2762107 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.50 mm 151320400 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2762107 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.50 mm 151320400 1 pc(s) Piece
Description
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black







