
Highlights & Details
Molex 511100450 2MM CRIMP HSG
- Content: 1 pc(s)
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Power strip
- Connector system
wire-to-board
- CS
2.00 mm
- Total number of pins
4
- Content
1 pc(s)
- Manufacturer part #
511100450
- RoHS-compliant
Yes
- Type
511100450
- Engineering Series Name
2MM CRIMP HSG
- Engineering Series No
51110
Documents & Downloads
Datasheet
Datasheet 2765837 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.00 mm 511100450 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765837 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.00 mm 511100450 1 pc(s) Bulk
Description
2.00mm Pitch, Milli-Grid Receptacle Housing, 4 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free










