Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsPCB ConnectorsPin Headers, Receptacles systems

Molex Socket housing cable Total number of pins 4 Contact spacing: 3.60 mm 2166201041 1 pc(s) Single

EAN:
Part number:
Item no:
Two black electric connectors with multiple cables, lying side by side.
Two black electric connectors with multiple cables, lying side by side.
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
3.60 mm
Total number of pins
4
Datasheet (PDF)
Molex
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Molex 2166201041 OTS SQUBA 3.6 R-R

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Single

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-wire

CS

3.60 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection

Socket

Manufacturer part #

2166201041

Factory colour

Black

Connector contact surface

Tin plated

Length

150.00 mm

RoHS-compliant

Yes

Type

2166201041

Engineering Series Name

OTS SQUBA 3.6 R-R

Engineering Series No

216620

Documents & Downloads

Datasheet

Datasheet 2761565 Molex Socket housing cable Total number of pins 4 Contact spacing: 3.60 mm 2166201041 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2761565 Molex Socket housing cable Total number of pins 4 Contact spacing: 3.60 mm 2166201041 1 pc(s) Single

Description

Squba 3.6 Female-to-Squba 3.6 Female Off-the-Shelf (OTS) Cable Assembly, 3.60mm Pitch, Single Row, 150.00mm Length, Tin (Sn) Plating, 4 Circuits, Black

Description

Squba 3.6 Female-to-Squba 3.6 Female Off-the-Shelf (OTS) Cable Assembly, 3.60mm Pitch, Single Row, 150.00mm Length, Tin (Sn) Plating, 4 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

  • Molex connector
  • Molex connector 2-pin
  • Molex connector 4-pin
  • Molex Microfit
  • Molex MiniFit
  • Molex Picoblade
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list