
Highlights & Details
Molex 15060045 MINIFIT BMI PLUG
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Connector system
wire-to-board
- Features
+ L-piece
- CS
4.20 mm
- Pins per row
2
- Total number of pins
4
- Content
1 pc(s)
- Case material
Polyamide 6.6
- Manufacturer part #
15060045
- Insulation material
Polyamide 6.6
- RoHS-compliant
Yes
- Type
15060045
- Engineering Part No
42475-0411
- Engineering Series Name
MINIFIT BMI PLUG
- Engineering Series No
42475
Documents & Downloads
Datasheet
Datasheet 2765529 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.20 mm 15060045 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765529 Molex Socket housing cable Total number of pins 4 Contact spacing: 4.20 mm 15060045 1 pc(s) Bulk
Description
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits








