
Highlights & Details
Molex 451110500 Micro Lock OTS Discr
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Socket housing cable
- No. of rows
1
- CS
1.25 mm
- Pins per row
1
- Total number of pins
5
- Content
1 pc(s)
- Connection
Cable + connector
- Manufacturer part #
451110500
- Factory colour
Black
- Length
50.00 mm
- RoHS-compliant
Yes
- Type
451110500
- Engineering Series Name
Micro Lock OTS Discr
- Engineering Series No
45111
Documents & Downloads
Datasheet
Datasheet 2762597 Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 451110500 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2762597 Molex Socket housing cable Total number of pins 5 Contact spacing: 1.25 mm 451110500 1 pc(s) Bulk
Description
Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 50.00mm Length, 5 Circuits, Black





