
Highlights & Details
Molex 901512104 .100 PCB CONN DR VER
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Socket housing PCB
- No. of rows
2
- Total number of pins
4
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
901512104
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
901512104
- Engineering Series Name
.100 PCB CONN DR VER
- Engineering Series No
90151
Documents & Downloads
Datasheet
Datasheet 2764638 Molex Socket housing PCB Total number of pins 4 901512104 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2764638 Molex Socket housing PCB Total number of pins 4 901512104 1 pc(s) Tube
Description
C-Grid III PC Board Connector, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating










