• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOLOTOW Liquid Chrome Marker 703102 Chrome marker Chrome 2 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOLOTOW Chrome marker Liquid Chrome Marker 703102 Chrome 2 mm

  • Alcohol based
  • Special high-pigmented ink
  • High gloss, Liquid Chrome
  • Highly opaque, permanent
  • Good UV-resistance
  • Due to the scratch-resistant and abrasion-proof
  • 2 mm tip
  • Refillable
  • Exchangeable tips
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Chrome marker

Ink colour

Chrome

Line thickness

2 mm

Tip type

Round tip

Ink type

Pigmentierte Tinte, Alkoholbasis, hochdeckend

Content

1 pc(s)

Product type description

Liquid Chrome

Exchangeable tips

Yes

washable

No

Lightfast

Yes

refillable

Yes

Cap colour

Black

Barrel colour

Black

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1680447 MOLOTOW Liquid Chrome Marker 703102 Chrome marker Chrome 2 mm

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

LIQUID CHROME™ 20 years edition!

The long awaited, smooth Chrome is the unique result of a long-term development of the burner™ ink. For the best mirror effect on smooth, non-sucking undergrounds.

This marker is a hype. The high-pigmented special ink produces a real mirror effect and comes to a great enthusiasm in modeling, graffiti and the hobby and D.I. Y.-scene.

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)