• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOLOTOW LIQUID CHROME MO703115 Paint marker Chrome 1 mm, 3 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

MOLOTOW Paint marker LIQUID CHROME MO703115 Chrome 1 mm, 3 mm

  • Paint marker with chrome effect
  • Set with 1 x 1 mm round tip and 1 x 3 mm calligraphy tip
  • High covering and good UV resistance
  • Refillable with liquid chrome refill
  • High-pigmented special ink based on alcohol, water-proof, given lightfast, smudge-proof
  • For indoor and outdoor use
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Paint marker

Ink colour

Chrome

Line thickness

1 mm

3 mm

Ink type

High-pigmented special ink based on alcohol, water-proof, given lightfast, smudge-proof

Content

2 pc(s)

Lightfast

Yes

waterproof

Yes

Factory colour

Black

Pack size

2 pcs/pack

Documents & Downloads

Security datasheet

Security datasheet 2973441 MOLOTOW LIQUID CHROME MO703115 Paint marker Chrome 1 mm, 3 mm

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Pump Marker Liquid, refillable, type of writing fluid: High-pigmented special ink based on alcohol, water-proof, fade-resistant, smudge-proof, Design Tip: Round tip and Calligraphy peak High-gloss, liquid chrome. Uniform color distribution through FLOWMASTER valve. For indoor and outdoor use, shaft material: Plastic, shaft color: Black, line thickness: 1.5 and 4 mm, writing color: Chrome

This text is machine translated.

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)