Spray can Belton Premium paint spray 400ml, No. 016, SWET100 traffic red
Adheres to almost any surfacequick-dryingAlso suitable for airbrushHigh weather and UV resistance (does not apply to neon colors)High-pigmented spray paintHigh-covering (not applicable for transparent colors)Patented MOLOTOV™ technology
Technical specifications
Product type
Protective finishing coat
Content
400 ml
Factory colour
Traffic red
Variants(All information include VAT, plus shipping costs)
MOLOTOW Nr. 016 MO327013 Protective finishing coat Traffic red 400 ml
Security datasheet 2751868 MOLOTOW Nr. 016 MO327013 Protective finishing coat Traffic red 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
With MOLOTOW Premium, the world's first spray can optimized for street art was launched. Their excellent properties and the high color quality make them to this day a reliable spary for artists and DIY enthusiasts. An extensive color palette with brilliant colors, transparent colors and neon colors is available.
This text is machine translated.
Features
Belton 400ml spray can
This text is machine translated.
Hints
High weather and UV resistance (does not apply to neon colors)High-covering (not applicable for transparent colors)
Description
With MOLOTOW Premium, the world's first spray can optimized for street art was launched. Their excellent properties and the high color quality make them to this day a reliable spary for artists and DIY enthusiasts. An extensive color palette with brilliant colors, transparent colors and neon colors is available.
This text is machine translated.
Features
Belton 400ml spray can
This text is machine translated.
Hints
High weather and UV resistance (does not apply to neon colors)High-covering (not applicable for transparent colors)