Belton Premium spray paint spray 400ml, No. 221, jet black
Adheres to almost any surfacequick-dryingAlso suitable for airbrushHigh weather and UV resistance (does not apply to neon colors)High-pigmented spray paintHigh-covering (not applicable for transparent colors)Patented MOLOTOV™ technology
Technical specifications
Product type
Protective finishing coat
Content
400 ml
Factory colour
Jet black
Variants(All information include VAT, plus shipping costs)
MOLOTOW Nr. 221 MO327080 Protective finishing coat Jet black 400 ml
Security datasheet 2751865 MOLOTOW Nr. 221 MO327080 Protective finishing coat Jet black 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
With MOLOTOW Premium, the world's first spray can optimized for street art was launched. Their excellent properties and the high color quality make them to this day a reliable spary for artists and DIY enthusiasts. An extensive color palette with brilliant colors, transparent colors and neon colors is available.
This text is machine translated.
Features
Belton 400ml spray can
This text is machine translated.
Hints
High weather and UV resistance (does not apply to neon colors)High-covering (not applicable for transparent colors)
Description
With MOLOTOW Premium, the world's first spray can optimized for street art was launched. Their excellent properties and the high color quality make them to this day a reliable spary for artists and DIY enthusiasts. An extensive color palette with brilliant colors, transparent colors and neon colors is available.
This text is machine translated.
Features
Belton 400ml spray can
This text is machine translated.
Hints
High weather and UV resistance (does not apply to neon colors)High-covering (not applicable for transparent colors)