• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOLOTOW Nr. 253 MO327313 Protective finishing coat Transparent (matt), Clear 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 14.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Spray dose Belton Premium Transparent 400ml, No. 253, matt clear lacquer

  • Adheres to almost any surfacequick-dryingAlso suitable for airbrushHigh weather and UV resistance (does not apply to neon colors)High-pigmented spray paintHigh-covering (not applicable for transparent colors)Patented MOLOTOV™ technology
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Protective finishing coat

Content

400 ml

Factory colour

Transparent (matt)

Clear

Documents & Downloads

Security datasheet

Security datasheet 2751875 MOLOTOW Nr. 253 MO327313 Protective finishing coat Transparent (matt), Clear 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

With MOLOTOW Premium, the world's first spray can optimized for street art was launched. Their excellent properties and the high color quality make them to this day a reliable spary for artists and DIY enthusiasts. An extensive color palette with brilliant colors, transparent colors and neon colors is available.

This text is machine translated.

Features

  • Belton 400ml spray can
  • This text is machine translated.

Hints

High weather and UV resistance (does not apply to neon colors)High-covering (not applicable for transparent colors)