Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
MultimediaPhoto & VideoPhoto & Video AccessoriesCamera BagsPhoto Equipment Bags

Moment Moment Everything Sling 2L Olive Camera bag Waterproof

EAN:
Part number:
Item no:
Olive green 'MOMENT' waist bag or sling pouch with adjustable strap, shown on a white background.
Olive green 'MOMENT' waist bag or sling pouch with adjustable strap, shown on a white background.
Dark green waist bag with adjustable strap and zippered front pocket, shown on a plain light background.
Green tactical sling bag with an adjustable strap and plastic buckle on a white background<br>
Green crossbody sling bag with adjustable strap and zippered front pocket on a light background.<br>
Close-up of a person wearing a navy waist bag with 'MOMENT' branding, held at the hip against a blurred outdoor background.
1/5
Moment
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Accessories

Highlights & Details

Moment 106-207 Everything Sling 2L, olive green

  • Urban Ripstop fabric
  • Soft-touch travel belt
  • Quick-lock
  • Hidden pass compartment
  • Hidden AirTag-compartment
  • Key clip
  • Soft-touch compartment at the front side
  • External mounting straps
  • This text is machine translated.

Technical specifications

  • Outer material: 420D-Ripstop nylon
  • Inner material: 200D polyester
  • Belt length range: 30” – 67” / 76.25 cm – 170.25 cm
  • Zip-closure: YKK-zip with reversed teeth
  • Dimensions of the main compartment: WxHxD – 20.25 cm x 14 cm x 7 cm
  • Dimensions of the front pocket: WxH - 21.5 cm x 7.5 cm
  • Dimensions of safety bag: TxH.16.5 cm x 14.5 cm
Product type

Camera bag

Factory colour

Olive green

Material

420D nylon

200D polyester

Dim

(L x W x H) 7.5 x 29.25 x 14.5 cm

Weight

315 g

Features

Waterproof

Width

29.25 cm

Height

14.5 cm

Length

7.5 cm

Version

Waist

Shoulder

Type

2 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771822 Moment Moment Everything Sling 2L Olive Camera bag Waterproof

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Ansmann Foto Plus 8 Battery box 8x AAA, AA, CR 123 (L x W x H) 160 x 22 x 55 mm

Ansmann Foto Plus 8 Battery box 8x AAA, AA, CR 123 (L x W x H) 160 x 22 x 55 mm

Conrad Electronic

€ 5.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list