Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
MultimediaPhoto & VideoPhoto & Video AccessoriesCamera BagsPhoto Equipment Bags

Moment Moment Fast & Light Take Sling 1.5L moss Camera bag Waterproof

EAN:
Part number:
Item no:
Olive green Moment camera bag with adjustable black shoulder strap, shown on a plain white background.
Olive green Moment camera bag with adjustable black shoulder strap, shown on a plain white background.
Olive green sling bag with adjustable strap and zippered front pocket on a white background.
Olive green crossbody shoulder bag with adjustable strap and zipper closure, shown on a plain background.
Woman seen from behind standing by a river, wearing a green crossbody bag and black skirt, with tattoos on her arms and shoulder.<br>
Person wearing a black jacket with an olive green crossbody waist bag and shoulder strap.
Hand placing a smartphone into an olive-green waist pouch with a front pocket holding a small bottle.<br>
Person with tattoos holds a camera while sitting outdoors, wearing a tan top and green crossbody bag.
Flat lay of travel essentials: olive green waist pack centered, with camera, smartphone, wallet, charger, film rolls, batteries, sunscreen, earbuds, and accessories arranged around it.
1/8
Moment
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Accessories

Highlights & Details

Moment 106-432 Take 1.5L Sling, Moss green

  • Low basic weight (200 g)
  • Sporty fit
  • Fast adjustment
  • Quickly accessible stretch-bag
  • Two zip pockets
  • This text is machine translated.

Technical specifications

  • Belt length range: 22” – 38” / 56 cm – 97 cm
Product type

Camera bag

Factory colour

Moss green

Material

LightWeave Ripstop

Dim

(L x W x H) 5 x 28 x 14 cm

Weight

180 g

Features

Waterproof

Width

28 cm

Height

14 cm

Length

5 cm

Version

Waist

Shoulder

Type

1.5 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771879 Moment Moment Fast & Light Take Sling 1.5L moss Camera bag Waterproof

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Ansmann Foto Plus 8 Battery box 8x AAA, AA, CR 123 (L x W x H) 160 x 22 x 55 mm

Ansmann Foto Plus 8 Battery box 8x AAA, AA, CR 123 (L x W x H) 160 x 22 x 55 mm

Conrad Electronic

€ 5.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list