• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Moment Smartphone camera grip

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Momentum 107-146 Universal Mobile Grip

  • Two designs
  • Robust and light
  • 3/8"-16 thread mount
  • NATO thread mount
  • Fully adjustable
  • Integrated hot shoe
  • Universal mobile handle
  • This text is machine translated.

Technical specifications

  • NATO rail mounting
Product type

Smartphone camera grip

Dim

(L x W x H) 30 x 63 x 105 mm

Weight

111 g

Width

63 mm

Length

30 mm

Height

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771743 Moment Smartphone camera grip