• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Moment Smartphone filter holder Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moment 310-331 67mm QuickLock Filter Mount for iPhone 17 & 18

  • QuickLock™ mounting
  • Standard filter thread 67 mm
  • Suitable for three lenses
  • Filter stacking
  • AeroFrame™ housing
  • This text is machine translated.

Technical specifications

  • Material: AeroFrame
  • Filter Size: 67 mm
  • Mounting: QuickLock™
Product type

Smartphone filter holder

Compatible with

iPhone 17 Pro

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771748 Moment Smartphone filter holder Black

Description

Hints

Works exclusively with the models iPhone 17 / 18 Pro and Pro Max.