• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Moment Smartphone holder

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moment 107-155 Baseball - Fast and Light Mobile Cage

  • Light-Weight Design
  • NATO rails
  • Arca-compatible base
  • Numerous mounting points
  • Flexible positioning
  • Two mounting options for smartphones
  • Cable routing slots
  • Flat design made of die-cast aluminum
  • Supports QuickLock, 37 mm and 67 mm filters on torque lenses
  • Compatible with most smartphones

Technical specifications

  • NATO rail mounting
Product type

Smartphone holder

Compatible with (details)

IPhone, Samsung Galaxy and Google pixels

Quick lock

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771768 Moment Smartphone holder

Description

Light design with open rails for a fully adjustable rig.
NATO rails on top and sides for quick attachment of accessories.
The base is compatible with ARCA and can be used directly on stands and clamps.
Numerous mounting points – 4 hot shoe mounts, 39 x ¼”-20 thread and 4 x ⅜”-16 thread.
Flexible positioning of the smartphone with 95 mm lateral adjustment area.
Two smartphone attachment options: Our highly secure industrial smartphone clip or the lightning-fast magnetic MagSafe cradle.
Cable routing slots in the top corners ensure neat and tidy setup.
Flat design made of cast aluminum, which can be transported and stored easily and does not become loose with time.
Compatible with most smartphones, including iPhones, Samsung Galaxy and Google pixels.
Supports QuickLock, 37 mm and 67 mm filters on torque lenses.

This text is machine translated.