• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Moment Smartphone lens

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moment 130-105 wide 16mm II & 18mm mobile lens (T-series)

  • Natural Wide Character
  • Ideal wide angle composition
  • T-series I (18 mm) or T-series II (16 mm)
  • Featherlight™ housing
  • Mobile bayonet mount
  • Moment lens formula
  • Compatible with 67 mm filters
  • IPhone 18 ready
  • This text is machine translated.

Technical specifications

  • Model 18 mm I
  • Viewing angle: 48°
Product type

Smartphone lens

Compatible with

iPhone 14

iPhone 14 Plus

iPhone 14 Pro

iPhone 14 Pro Max

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

iPhone 17

iPhone 17 Air

iPhone 17 Pro

iPhone 17 Pro Max

Show more
Dim

(Ø) 49 mm

Weight

71.2 g

Compatible with (details)

Pixel 10 Pro, Pixel 7/8/9 Pro, Android - Galaxy S23 and later

(Ø)

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771905 Moment Smartphone lens