• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor AKB-60 Built-in amplifier 45 W

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Music output power: 60WMAX/4 Ohm
  •  40 WMAX/8 Ohm
  • Distortion factor: 80 dB
  • Power supply 230 V AC/50 Hz/90 VA
  • Inputs: 1 x XLR, bal. 1 x RCA L/R
  • Outputs: speaker cable for the connection of 4- to 8-Ohm-Lautsprecherboxen
  • 2-way tone control
Product type

Built-in amplifier

Power per channel (4Ω)

45 W

Power per channel (8Ω)

30 W

S/N ratio

80 dB

Dim

(W x H x D) 212 x 190 x 52 mm

Weight

1.5 kg

Width

212 mm

Height

190 mm

Depth

52 mm

Interfaces

XLR in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331335 Monacor AKB-60 Built-in amplifier 45 W

Description

Features

  • Active mono speaker module, 60WMAX, 45WRMS at 4 Ohm
  • Active component for activating of passive loudspeakers
  • For example, for mounting on the rear-side of the passive loudspeakers
  • Line input via XLR or cinch
  • Master output can be adjusted
  • Very well suited as a measuring amplifier from acoustic measurement systems
  • Fan-less design with a large heatsink
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)