• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ATS-12CB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line ATS-12 CB charging case

  • Simultaneous charging of rechargeable batteries of up to 12 devices
  • This text is machine translated.

Technical specifications

Product type

Charging station

Factory colour

Black

Dim

(W x H) 350 mm x 110 mm

Weight

1.1 kg

Width

350 mm

Height

110 mm

No. of inputs

12 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331352 Monacor ATS-12CB

Description

Features

  • Transport case with integrated charging function for the transmitter and receiver of the ATS-20-series
  • Simultaneous charging of rechargeable batteries of up to 12 devices
  • LED charge indicator per device slot
  • Black nylon bag with zipper, handle and pockets for accessories
  • Supplied with matching power supply
  • Delivery without device.

Scope of delivery

  • Power supply unit.

What kind of Microphone Accessories are you looking for?