• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor CDX1-1430 Tweeter driver RMS capacity=50 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor CDX 1-1430 horn driver

  • Celestion horn driver innovative technology, developed by using the latest computer supporters Finite Element technology is license plate this medium and high-tone driver.
  • Results are systems with have hardly reached frequency response linearity, very high efficiency and very good sound properties.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1750 Hz
  • Max. Frequency range: fx -19000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 3000 Hz
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Schalldr. (1W/1m): 110 dB
  • Beam angle (vert./hor.): depending on the Horn
  • Voice coil diameter: 34.4 mm
  • Magnetic diameter: 75 mm
  • Installation opening: depending on the Horn
  • Installation depth: depending on the Horn
  • Dimensions: diameter. 75 mm x 75 mm
  • Weight: 450 g
Product type

Tweeter driver

RMS capacity

50 W

Max. load

100 W

Min. frequency

89 Hz

Max. frequency

20000 Hz

Frequency range

89 Hz - 20000 Hz

Impedance

8 Ω

Weight

450 g

(Ø)

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331432 Monacor CDX1-1430 Tweeter driver RMS capacity=50 W 8 Ω

Description

Features

  • PA Horn Driver
  • 25-mm horn driver (1")
  • Standard 2-screw mounting
  • Neodymium motor system with cooling
  • Far-reaching and extremely linear frequency response
  • Very high sound pressure at low distortion
  • Already approx. 3000 Hz, with this driver of very high quality sounding 2-way arrangements even with 38 cm bass (15") is possible.
  • Suitable for the horns MRH-200 and MRH-180

More interesting products

(*All information is plus legal VAT)