• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Monacor DIRECT 3-way speaker assembly kit incl. cable

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor DIRECT loudspeaker kit

  • Contains all electrical parts needed to build a speaker

Technical specifications

  • Cable: Speaker cable 3 m, 2-core
  • Wood cutting: MDF, 19 mm
  • Side walls 2 pieces 172 x 400 mm
  • Back wall 1 pieces 172 x 462 mm
  • Floor/lid 2 piece 500 x 400 mm
  • MT case 2 pc. 172 x 200 mm
  • MT case 1 pc. 172 x 100 mm
  • Reinforcement panel 2 pieces 172 x 100 mm
  • Birch Multiplex, 24 mm
  • Front/baffle 1 pieces 210 x 520 mm
Product type

3-way speaker assembly kit

Features

incl. cable

Content

1 pc(s)

Width

21 cm

Documents & Downloads

Datasheet

Datasheet 3220021 Monacor DIRECT 3-way speaker assembly kit incl. cable

User & Safety Instructions

User & Safety Instructions 3220021 Monacor DIRECT 3-way speaker assembly kit incl. cable

Description


The big home-theater system
Looking at the widely used miniature home cinema set there are two things that notice.

1.) To trust the small boxing size in thin plastic housings even a sufficient sound requires more optimism than even a cheerful loudspeaker engineer can produce. The fact is that the restrictions of such sets cannot be ignored compared to a reputable high-fidelity loudspeaker.

2.) Even with these systems trimmed toward miniaturization and low prices there are often centers that contain at least a double equipment of the other effect speaker-broad bands of the system.
In the second point, nothing else is reflected in the fact that in a surround system, the center has to do the most important and demanding part. The power of a home cinema system with the center, then the subwoofer, then the front speakers and finally the rear speakers - always assuming that at least everyone is available - is as far as the sound quality is concerned. Of course, you can only achieve a high level with adequate solutions in all areas - without the appropriate quality in the most important ones, but immediately limit the result.
The DIRECT is conceptually no more and no less than very large (home) cinema.

With this center one can be really sure that everything, WAS of voices and basic sounds can be contained in the film sound in the highest quality and in any case can be reproduced with sufficient level reserves.

The 3-way switch with double bass and vertically built mid-high range corresponds to every specification for a high-end sound playback of films and concerts.

Almost automatically, the DIRECT is very suited for the combination with our high-performance Hi-Fi systems CODE and STRAIGHT, which also benefit in the mid-range from the superior quality of the MSH-116/4. With its optimally warm, homogeneous and nevertheless unbelievably detailed sound the DIRECT quite simply fits into any serious top-class home-theater system.

This text is machine translated.

Scope of delivery

  • Woofer 2 piece SPH-176
  • Mid-woofer 1 pieces MSH-116/4
  • Tweeter 1 pieces DT-25N
  • Crossover filter:
  • - L1 1 x LSIP-180
  • - L2 1 x LSIP-39/1
  • - C1 + C4 1 x VE LSC-330NP (4 pieces)
  • - C2 1 x MKTA-120
  • - C3 1 x MKTA-82
  • - C5 1 x MKTA-47
  • - R1 2 x LSR-100/20
  • - R2 1 x LSR-68/20
  • - R3 1 x LSR-100/20
  • - R4 1 x LSR-39/10
  • - R5 1 x LSR-47/10
  • - R6 1 x LSR-56/10
  • Terminal 1 x ST-955G
  • Insulating material 2 x MDM 2
  • Sealing tape 1 x VE MDM-5 (5 PCs.)
  • Screws 2 x VE MZF-8614 (32 pieces)