• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor DT-100 Dome tweeter 30 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 1500 Hz
  • Max. Frequency range: fx-20000 Hz
  • Recv. Cut-off frequency (12 dB): 2500 Hz
  • Maximum load capacity 60 WMAX
  • Nominal capacity: 30WRMS
  • Avg. Sound pressure (1W/m): 92 dB
  • Coil diameter: 25 mm
  • Magnetic diameter: 70 mm
  • Installation opening: diameter. 72 mm
  • Installation depth 26 mm
  • Dimensions: 116 x 80 mm
  • Weight: 0.58 kg
Product type

Dome tweeter

RMS capacity

30 W

Max. load

60 W

Min. frequency

1000 Hz

Max. frequency

20000 Hz

Frequency range

1000 Hz - 20000 Hz

Sound pressure

92 dB

Impedance

8 Ω

Recess depth

26 mm

Weight

580 g

Length

116 mm

Width

11.6 cm

Height

8 cm

(Ø)

72 mm

Recess diameter

72 mm

Speaker size (cm)

11.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331537 Monacor DT-100 Dome tweeter 30 W 8 Ω

Description

Features

  • Hi-fi dome tweeter
  • Heavy-duty soft-dome in the classical square format
  • Ferrofluid
  • Good linearity with particularly brilliant characteristics
  • Detailed playback
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)