• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor HT-958PA/SW Horn tweeter with driver 30 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 2.2 kHz
  • Max. Frequency range: FX-20 kHz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 5 kHz
  • Maximum load capacity 60 WMAX
  • Nominal load (P): 30WRMS
  • Avg. Schalldr. (1W/1m): 101 dB
  • Beam angle (vert./hor.): 45°/45°
  • Voice coil diameter: 25.4 mm
  • Magnetic diameter: 70 mm
  • Installation opening: diameter. 72 mm
  • Mounting depth: 45 mm
  • Dimensions: diameter. 97 mm
  • Weight: 0.55 kg
Product type

Horn tweeter with driver

RMS capacity

30 W

Max. load

60 W

Min. frequency

2200 Hz

Max. frequency

20000 Hz

Frequency range

2200 Hz - 20000 Hz

Sound pressure

101 dB

Impedance

8 Ω

Recess depth

45 mm

Weight

550 g

(Ø)

97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331808 Monacor HT-958PA/SW Horn tweeter with driver 30 W 8 Ω

Description

Features

  • Ring radiator tweeter
  • For PA and hi
  • Good efficiency
  • Excellent transmission characteristics in broadband technology and linearity
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)