![Monacor Loudspeaker Cable [1x Speaker plug - 1x Jack socket 6.3 mm (mono)] 2 x 1.5 mm² 15 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003340783PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Technical specifications
- Net weight: 1.209 kg
- Colour, black
- Weight: 1.209 kg
- Length: 15 m
- Usage: Loudspeaker
- 1 x Neutrik plugs NC-2FX, 1 x 6.3 mm mono coupling
- Inner conductor 2 x 1.5 mm2
- Cable use
Loudspeaker
- Product type
Loudspeaker Cable
- Version
Cable
- No. of A connectors
1 x
- Type A
Speaker plug
- No. of B connections
1 x
- Type B
Jack socket 6.3 mm (mono)
- Cores
2
- Cross section per core
1.5 mm²
- Cross section
2 x 1.5 mm²
- Cable length
15 m
- Factory colour
Black
- Content
1 pc(s)
- Weight
1.209 kg
Documents & Downloads
Datasheet
Datasheet 3340783 Monacor Loudspeaker Cable [1x Speaker plug - 1x Jack socket 6.3 mm (mono)] 2 x 1.5 mm² 15 m Black
User & Safety Instructions
User & Safety Instructions 3340783 Monacor Loudspeaker Cable [1x Speaker plug - 1x Jack socket 6.3 mm (mono)] 2 x 1.5 mm² 15 m Black
Description
"HIGHLY FLEXIBLE"
Assembled with NL-2FX and 6.3-mm mono jack plug Highly flexible cable NEUTRIK audio plug material Length 15 m
This text is machine translated.
Features
- Usage: Loudspeaker
- 1 x Neutrik audio plugs NC-2FX,;1 x 6.3 mm mono coupling
- Length: 15 m
- Colour, black
- Inner conductor 2 x 1.5 mm²
- Weight: 1.209 kg
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Monacor Loudspeaker Cable [1x Speaker plug - 1x Jack socket 6.3 mm (mono)] 2 x 1.5 mm² 15 m Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003340783TI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

