• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MBR-35 Bass reflex port retractable Inside diameter:35 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 110 - 210 mm length
Product type

Bass reflex port

Inside diameter

35 mm

Features

retractable

Flange diameter

65 mm

(Ø)

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331993 Monacor MBR-35 Bass reflex port retractable Inside diameter:35 mm

Description

Features

  • Bass reflex vent SV = 9.6 cm2
  • High-quality PVC material
  • Telescopic design
  • For small and miniature boxes
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)