• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MDM-2 Cabinet insulation (L x W x H) 63 x 33 x 3.5 cm Polyester

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 0.13 kg
  • Dimensions 63 x 33 x 3.5 cm
  • Colour white/gray
  • Ass. Operating temperature 0-40 °C
  • Weight 130 g
  • Gross weight: 0.14 kg
  • Material: Polyester;
  • Type: LS insulation
  • Suitable for: Insulation of speaker walls
  • Type: Special insulation material
Product type

Cabinet insulation

Factory colour

White

Grey

Height

3.5 cm

Length

63 cm

Width

33 cm

Dim

(L x W x H) 63 x 33 x 3.5 cm

Content

1 Pair

Material

Polyester

Documents & Downloads

Datasheet

Datasheet 3340646 Monacor MDM-2 Cabinet insulation (L x W x H) 63 x 33 x 3.5 cm Polyester

User & Safety Instructions

User & Safety Instructions 3340646 Monacor MDM-2 Cabinet insulation (L x W x H) 63 x 33 x 3.5 cm Polyester

Description

Loudspeaker insulation
White special damping material made of 100 % sort-pure, flexible and tensile-resistant polyester fibers DIN 18165 tested for harmful substances, UV-stable, safe against mold attack and dust mites For approx. 20 liter 63 x 33 x 3.5 cm, 2 mats room weight 300 g/m2

This text is machine translated.

Features

  • Type: LS insulation
  • Type: Special insulation material
  • Colour white/gray
  • Material: Polyester;
  • Suitable for: Insulation of speaker walls
  • Ass. Operating temperature 0-40 °C
  • Dimensions 63 x 33 x 3.5 cm
  • Weight 130 g
  • Packing: 2
  • Packaging dimensions (W x H x L) 0.16 x 0.1 x 0.36 m
  • Gross weight: 0.14 kg
  • Net weight: 0.13 kg