• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MPT-016 Piezo tweeter 115 W 8 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency range: 3000 20000 Hz
  • Max. Voltage: 30 VWechsel
  • Max. load capacity
  • 4-ohm system: 225 W
  • 8-ohm system: 115 W
  • Avg. Schalldr. (2.83V/1m): 91 dB
  • Beam angle (vert./hor.): 45°/90°
  • Impedance/1 kHz:> 1000 Ohm
  • Installation opening: 98 x 55 mm
  • Mounting depth 50 mm
  • Dimensions 145 x 67 mm
  • Weight: 70 g
Product type

Piezo tweeter

RMS capacity

115 W

Max. load

115 W

Min. frequency

3000 Hz

Max. frequency

20000 Hz

Frequency range

3000 Hz - 20000 Hz

Sound pressure

91 dB

Impedance

8 Ω

Recess depth

50 mm

Weight

70 g

Length

145 mm

Width

14.5 cm

Height

6.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332141 Monacor MPT-016 Piezo tweeter 115 W 8 Ω

Description

Features

  • Piezo tweeters
  • Compact rectangular form
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)