• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MRD-44PA Tweeter driver RMS capacity=45 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 2000 Hz
  • Max. Frequency range: fx-20000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 3500 Hz
  • Maximum capacity 90 WMAX
  • Nominal load (P): 45WRMS
  • Avg. Schalldr. (1W/1m): 105 dB
  • Beam angle (vert./hor.): depending on the Horn
  • Voice coil diameter: 44.5 mm
  • Magnetic Diameter: 110 mm
  • Installation opening: depending on the Horn
  • Installation depth: depending on the Horn
  • Dimensions: diameter. 110 mm x 70 mm
  • Weight: 1600 g
Product type

Tweeter driver

RMS capacity

45 W

Max. load

90 W

Min. frequency

2000 Hz

Max. frequency

20000 Hz

Frequency range

2000 Hz - 20000 Hz

Impedance

8 Ω

Weight

1600 g

(Ø)

110 mm

Width

110 mm

Length

70 mm

Height

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332210 Monacor MRD-44PA Tweeter driver RMS capacity=45 W 8 Ω

Description

Features

  • PA Horn Driver
  • 35-mm standard thread (1 3/8")
  • Assembly of the speakers PAB-115 MK2 and MK2 PAK-115
  • Suitable Replacement voice coil PAB-115/VC are optionally available.
  • For the horns MRH-120, MRH-83 and MRH-80
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)