
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Frequency range 20-20000 Hz (-0.5 dB)
- Input sensitivity: Mic: 2.5 mV, sym.
- Line XLR: 250 mV, sym.
- Line rca: 250 mV, unbalanced.
- Outputs: 1.2 V/200 Ohm, sym. (Master) 775 mV/10 kOhm (Record)
- Signal-to-noise ratio: Mic:> 60 dB
- Line:> 75 dB
- Distortion factor:< 0.05
- Product type
PA preamplifier
- No. of zones
10-zone
- Dim
(L x W x H) 24 x 48.2 x 4.5 cm
- Weight
3.9 kg
- No. of channels
10-channel
- Width
48.2 cm
- Height
4.5 cm
- Length
24 cm
- Interfaces
XLR in
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1416816 Monacor PA-1414MX PA preamplifier 10-channel 10-zone
User & Safety Instructions
User & Safety Instructions 1416816 Monacor PA-1414MX PA preamplifier 10-channel 10-zone
User & Safety Instructions 1416816 Monacor PA-1414MX PA preamplifier 10-channel 10-zone
Information
Information 1416816 Monacor PA-1414MX PA preamplifier 10-channel 10-zone
Description
Features
- 10-channel PA-pre-amplifier
- 5 Switchable Mic/Line XLR input channels
- 4 input channels can be switched XLR mic/RCA line
- 2 XLR master outputs
- 1 REC output (Master1, MASTER2)
- Input channels with level control and Output Selector Switch (Master1, Master 1+2, Master 2)
- 2-way tone control the master outputs
- Bell button with priority circuit, remote control, 2 tone or 4-Ton-Gong, siren adjustable
- 1 PTT-connection, RJ45, with priority circuit (suitable for PA-4000 PTT)
- Switchable low-cut filter for all microphone inputs
- Priority circuit of the channels 2-3
- XLR input channel can be activated phantom supply for electret microphones pro
- Mains or 24 V emergency power operation
- This text is machine translated.






















