• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor RBT-95 Ribbon tweeter 30 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 4500 Hz
  • Max. Frequency range: fx -22000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 5000 Hz
  • Maximum load capacity> 60 WMAX
  • Nominal load (P):> 30WRMS
  • Avg. Schalldr. (1W/1m): 98 dB
  • Beam angle (vert./hor.): -
  • Voice coil diameter.: -
  • Magnetic diameter: magneto stat
  • Installation opening: 80 x 45 mm
  • Cutout depth: 17 mm
  • Dimensions: diameter. 95 mm
  • Weight: 120 g
Product type

Ribbon tweeter

RMS capacity

30 W

Max. load

60 W

Min. frequency

0 Hz

Max. frequency

22000 Hz

Frequency range

0 Hz - 22000 Hz

Sound pressure

98 dB

Impedance

8 Ω

Recess depth

17 mm

Weight

120 g

(Ø)

95 mm

Speaker size (cm)

95 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332468 Monacor RBT-95 Ribbon tweeter 30 W 8 Ω

Description

Features

  • Ribbon tweeter, 60WMAX, 30WRMS, 8 Ohm
  • Efficiency of magneto deeds
  • Perfectly fine dynamic playback in the treble and brilliance range
  • The system load-carrying capacity can be adjusted by voltage divider and any higher cut-off frequencies significantly increase (Pegelabsenkungen the tweeter to the level of normal hi-fi systems)
  • Very airy and distortion-free playback from 5 kHz, thus improving the three-dimensionality
  • As additional super tweeter above 8-10 kHz can, for example, high-quality broadband systems still considerably be enriched RBT connects you-95: rundRBT-95 SQ square
  • This text is machine translated.

What kind of Tweeters are you looking for?

More interesting products

(*All information is plus legal VAT)