• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-167E 6.5 inch 16.9 cm Subwoofer 35 W 4 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor SP-167E bass loudspeaker

  • Series of all-purpose hi-fi speaker chassis at 4 ohms
  • Carefully processed and because of the exceptionally attractive price, as well as the all-round-compatible drive properties, for example for replacement purposes.
  • This text is machine translated.

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 62 Hz
  • Max. 3-6000 Hz frequency range: f
  • Maximum load-carrying capacity: 70 WMAX
  • Nominal load (P): 35WRMS
  • Avg. Sound pressure (1W/m): 92 dB
  • Suspension compliance (cms): 0.7 mm/N
  • Moved mass (MMS): 9.3 g
  • Mechanical quality (Qms): 2.78
  • Electrical quality (Qes): 0.48
  • Total quality (Qts): 0.41
  • Equivalent volume (Vas): 17,88 l
  • Dc resistance (Re): 3.9 ohm
  • Power factor (BxL): 5.43 Tm
  • Schwingspulenind. (Le): 0.6 mH
  • Voice coil diameter: 25.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-2.5 mm
  • Eff. Cone area (sd): 135 cm2
  • Magnet weight: 570 g
  • Weight: 1.15 kg
Product type

Subwoofer

Speaker size (inch)

6.5 inch

Speaker size (cm)

16.9 cm

RMS capacity

35 W

Max. load

70 W

Min. frequency

550 Hz

Max. frequency

6000 Hz

Impedance

4 Ω

Sound pressure

92 dB

Recess diameter

14.9 cm

Recess depth

67 mm

Weight

1.15 kg

Frequency range

550 Hz - 6000 Hz

Documents & Downloads

Datasheet

Datasheet 1332568 Monacor SP-167E 6.5 inch 16.9 cm Subwoofer 35 W 4 Ω

User & Safety Instructions

User & Safety Instructions 1332568 Monacor SP-167E 6.5 inch 16.9 cm Subwoofer 35 W 4 Ω

Information

Information 1332568 Monacor SP-167E 6.5 inch 16.9 cm Subwoofer 35 W 4 Ω

Conformity certificate

Conformity certificate 1332568 Monacor SP-167E 6.5 inch 16.9 cm Subwoofer 35 W 4 Ω

Description

Features

  • Hi-mid-woofer
  • Good all-round speaker
  • Seam
  • Replacement speaker for closed boxes and bass reflex speakers

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)