• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-45/4 3 inch 7.8 cm Mini speaker 20 W 4 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 4 Ohm
  • Resonant frequency (fs): 120 Hz
  • Max. Frequency range: f3-16000 Hz
  • Maximum load carrying capacity 40 WMAX
  • Nominal load (P): 20WRMS
  • Avg. Sound pressure (1W/m): 88 dB
  • Suspension compliance (cms): 1.1 mm/N
  • Moved mass (MMS): 1.6 g
  • Mechanical quality (Qms): 2.82
  • Electrical quality (Qes): 0.68
  • Total quality (Qts): 0.55
  • Equivalent volume (Vas): 1.5 l
  • Dc resistance (Re): 3.3 ohm
  • Power factor (BxL): 2.4 Tm
  • Schwingspulenind. (Le): 0.1 mH
  • Voice coil diameter: 19 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-0.75 mm
  • Eff. Cone area (sd): 31 cm 2
  • Magnet weight: 150 g
  • Weight: 0.45 kg
Product type

Mini speaker

Speaker size (cm)

7.8 cm

Speaker size (inch)

3 inch

RMS capacity

20 W

Max. load

40 W

Max. frequency

16000 Hz

Min. frequency

120 Hz

Impedance

4 Ω

Sound pressure

88 dB

Recess diameter

72 mm

Recess depth

115 mm

Weight

450 g

Frequency range

120 Hz - 16000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332607 Monacor SP-45/4 3 inch 7.8 cm Mini speaker 20 W 4 Ω

Description

Features

  • The midrange speaker
  • Particularly suitable for mini boxes and column speakers.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)